Image for AZ9481-1AT-12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9481-1AT-12D

DigiKey Part Number
3385-AZ9481-1AT-12D-ND
Manufacturer
Manufacturer Product Number
AZ9481-1AT-12D
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9.6 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
TUV, UL
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
4000VA, 300W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£1.49689£1,496.89
Unit Price without VAT:£1.49689
Unit Price with VAT:£1.79627