
AZ943W-1CH-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ943W-1CH-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ943W-1CH-24DF |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, TUV, UL, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 22.4 mA | Coil Resistance 1.07 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £1.04985 | £10,498.50 |
| Unit Price without VAT: | £1.04985 |
|---|---|
| Unit Price with VAT: | £1.25982 |

