
AZ943W-1AH-12DF | |
|---|---|
DigiKey Part Number | 3385-AZ943W-1AH-12DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ943W-1AH-12DF |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, TUV, UL, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 44.4 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.77155 | £7,715.50 |
| Unit Price without VAT: | £0.77155 |
|---|---|
| Unit Price with VAT: | £0.92586 |

