
AZ943S-1CH-12D | |
|---|---|
DigiKey Part Number | 3385-AZ943S-1CH-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ943S-1CH-12D |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Category | Termination Style Gull Wing |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus, TUV, UL |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £1.03844 | £51,922.00 |
| Unit Price without VAT: | £1.03844 |
|---|---|
| Unit Price with VAT: | £1.24613 |

