
AZ943-1CH-5DEG | |
|---|---|
DigiKey Part Number | 3385-AZ943-1CH-5DEG-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1CH-5DEG |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 71.4 mA | Coil Resistance 70 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.11910 | £1,119.10 |
| Unit Price without VAT: | £1.11910 |
|---|---|
| Unit Price with VAT: | £1.34292 |

