
AZ942-1CT-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ942-1CT-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ942-1CT-12DE |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 150W | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 20 | £1.21400 | £24.28 |
| 40 | £1.17275 | £46.91 |
| 60 | £1.14900 | £68.94 |
| 100 | £1.11980 | £111.98 |
| 260 | £1.06727 | £277.49 |
| 500 | £1.03268 | £516.34 |
| 1,000 | £0.99725 | £997.25 |
| 5,000 | £0.91947 | £4,597.35 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

