
AZ940-1AB-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ940-1AB-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ940-1AB-48DE |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 90°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency UL, VDE |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 2770VA, 150W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.34429 | £1,344.29 |
| Unit Price without VAT: | £1.34429 |
|---|---|
| Unit Price with VAT: | £1.61315 |

