Image for AZ940-1A-18DSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ940-1A-18DSE

DigiKey Part Number
3385-AZ940-1A-18DSE-ND
Manufacturer
Manufacturer Product Number
AZ940-1A-18DSE
Description
RELAY GEN PURPOSE SPST 10A 18V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 90°C
Contact Rating (Current)
10 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
400VAC, 150VDC - Max
Approval Agency
UL, VDE
Load - Max Switching
2770VA, 150W
Relay Type
Coil Current
11.3 mA
Coil Resistance
1.6 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£1.13102£1,131.02
Unit Price without VAT:£1.13102
Unit Price with VAT:£1.35722