Parametric Equivalent

AZ9321-1C-9DEF | |
|---|---|
DigiKey Part Number | 3385-AZ9321-1C-9DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9321-1C-9DEF |
Description | RELAY GEN PURPOSE SPDT 16A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.8 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 95°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ9321-1C-9DE | American Zettler | 0 | 3385-AZ9321-1C-9DE-ND | £1.70653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.70653 | £1,706.53 |
| Unit Price without VAT: | £1.70653 |
|---|---|
| Unit Price with VAT: | £2.04784 |

