
AZ888P2-1A-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ888P2-1A-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ888P2-1A-5DE |
Description | RELAY GENERAL PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 240VDC - Max | Approval Agency cURus |
Load - Max Switching 2000VA, 150W | Relay Type |
Coil Current 60.2 mA | Coil Resistance 83 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.39104 | £3,391.04 |
| Unit Price without VAT: | £3.39104 |
|---|---|
| Unit Price with VAT: | £4.06925 |

