Image for AZ888-1A-5D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ888-1A-5D

DigiKey Part Number
3385-AZ888-1A-5D-ND
Manufacturer
Manufacturer Product Number
AZ888-1A-5D
Description
RELAY GENERAL PURPOSE SPST 8A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
4 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
8 A
Approval Agency
cURus
Switching Voltage
380VAC, 240VDC - Max
Relay Type
Load - Max Switching
2000VA, 150W
Coil Resistance
83 Ohms
Coil Current
60.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£3.46854£3,468.54
Unit Price without VAT:£3.46854
Unit Price with VAT:£4.16225