AZ8521S1-12TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.42000

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £1.81616

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £3.07000
Image for AZ8521S1-12TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8521S1-12TR

DigiKey Part Number
3385-AZ8521S1-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ8521S1-12TR
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
1.028 kOhms
Coil Current
11.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ8521S-12American Zettler03385-AZ8521S-12-ND£2.42000Parametric Equivalent
AZ8521S-12TRAmerican Zettler03385-AZ8521S-12TR-ND£1.81616Parametric Equivalent
AZ8521S1-12American Zettler03385-AZ8521S1-12-ND£3.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600£2.15676£7,764.34
Unit Price without VAT:£2.15676
Unit Price with VAT:£2.58811