Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ8521S-12TR | |
|---|---|
DigiKey Part Number | 3385-AZ8521S-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ8521S-12TR |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8521S-12 | American Zettler | 0 | 3385-AZ8521S-12-ND | £2.42000 | Parametric Equivalent |
| AZ8521S1-12 | American Zettler | 0 | 3385-AZ8521S1-12-ND | £3.07000 | Parametric Equivalent |
| AZ8521S1-12TR | American Zettler | 0 | 3385-AZ8521S1-12TR-ND | £2.15676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | £1.81616 | £6,538.18 |
| Unit Price without VAT: | £1.81616 |
|---|---|
| Unit Price with VAT: | £2.17939 |

