
AZ832P1-2C-15DE | |
|---|---|
DigiKey Part Number | 3385-AZ832P1-2C-15DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ832P1-2C-15DE |
Description | RELAY GEN PURPOSE DPDT 3A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 11.25 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CUR, UL |
Switching Voltage 125VAC, 30VDC - Max | Relay Type |
Load - Max Switching 250VA, 60W | Coil Resistance 2.22 kOhms |
Coil Current 6.8 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.81724 | £7,268.96 |
| Unit Price without VAT: | £1.81724 |
|---|---|
| Unit Price with VAT: | £2.18069 |

