General Purpose Relay DPDT (2 Form C) 15VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ832-2C-15DSE

DigiKey Part Number
3385-AZ832-2C-15DSE-ND
Manufacturer
Manufacturer Product Number
AZ832-2C-15DSE
Description
RELAY GEN PURPOSE DPDT 3A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
12 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
5 ms
Coil Voltage
Release Time
2 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
3 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
125VAC, 30VDC - Max
Approval Agency
CUR, UL
Load - Max Switching
250VA, 60W
Relay Type
Coil Current
10 mA
Coil Resistance
1.5 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
4,000£1.62362£6,494.48
Unit Price without VAT:£1.62362
Unit Price with VAT:£1.94834