
AZ8-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ8-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ8-1C-12D |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -55°C ~ 90°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 3 A | Approval Agency CUR, UL, VDE |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 6000VA, 100W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.62523 | £1,625.23 |
| Unit Price without VAT: | £1.62523 |
|---|---|
| Unit Price with VAT: | £1.95028 |

