
AZ7709T-1AE-9DEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-9DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-9DEF |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.3 VDC |
Part Status Obsolete | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 50 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRY2-9V-450-1A-EF | Same Sky (Formerly CUI Devices) | 0 | 2223-PRY2-9V-450-1A-EF-ND | £0.69804 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.70500 | £7.05 |
| 25 | £0.67320 | £16.83 |
| 50 | £0.65020 | £32.51 |
| 100 | £0.62790 | £62.79 |
| 300 | £0.59417 | £178.25 |
| 500 | £0.57910 | £289.55 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

