
AZ7709T-1AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-12D |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |

