
AZ7709-1AE-48DF | |
|---|---|
DigiKey Part Number | 3385-AZ7709-1AE-48DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709-1AE-48DF |
Description | RELAY GEN PURPOSE SPST 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 33.6 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 5.12 kOhms |
Coil Current 9.4 mA | Base Product Number |
Coil Type Non Latching |

