
AZ7707-1AE-12DER | |
|---|---|
DigiKey Part Number | 3385-AZ7707-1AE-12DER-ND |
Manufacturer | |
Manufacturer Product Number | AZ7707-1AE-12DER |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CUR, TUV, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68326 | £683.26 |
| Unit Price without VAT: | £0.68326 |
|---|---|
| Unit Price with VAT: | £0.81991 |

