AZ762H-1ABE-60DSF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.57316
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.57316
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.63170
Datasheet
Image for AZ762H-1ABE-60DSF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ762H-1ABE-60DSF

DigiKey Part Number
3385-AZ762H-1ABE-60DSF-ND
Manufacturer
Manufacturer Product Number
AZ762H-1ABE-60DSF
Description
RELAY GEN PURPOSE SPST 10A 60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
45 VDC
Packaging
Box
Must Release Voltage
6 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 105°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
10 A
Approval Agency
CUR, UL, VDE
Switching Voltage
440VAC, 125VDC - Max
Relay Type
Load - Max Switching
2770VA
Coil Resistance
12.857 kOhms
Coil Current
4.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ762H-1AB-60DSAmerican Zettler03385-AZ762H-1AB-60DS-ND£2.57316Parametric Equivalent
AZ762H-1AB-60DSFAmerican Zettler03385-AZ762H-1AB-60DSF-ND£2.57316Parametric Equivalent
AZ762H-1ABE-60DSAmerican Zettler03385-AZ762H-1ABE-60DS-ND£2.63170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£3.44288£1,721.44
Unit Price without VAT:£3.44288
Unit Price with VAT:£4.13146