Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ762H-1ABE-60DEF | |
|---|---|
DigiKey Part Number | 3385-AZ762H-1ABE-60DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ762H-1ABE-60DEF |
Description | RELAY GEN PURPOSE SPST 16A 60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 42 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 4600VA | Relay Type |
Coil Current 8 mA | Coil Resistance 7.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ762H-1AB-60DE | American Zettler | 0 | 3385-AZ762H-1AB-60DE-ND | £2.66678 | Parametric Equivalent |
| AZ762H-1AB-60DEF | American Zettler | 0 | 3385-AZ762H-1AB-60DEF-ND | £2.66678 | Parametric Equivalent |
| AZ762H-1ABE-60DE | American Zettler | 0 | 3385-AZ762H-1ABE-60DE-ND | £2.71348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.71348 | £1,356.74 |
| Unit Price without VAT: | £2.71348 |
|---|---|
| Unit Price with VAT: | £3.25618 |

