Image for AZ7621P2-1A-24DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7621P2-1A-24DE

DigiKey Part Number
3385-AZ7621P2-1A-24DE-ND
Manufacturer
Manufacturer Product Number
AZ7621P2-1A-24DE
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
16.8 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Approval Agency
CUR, UL
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
886 Ohms
Coil Current
27.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£2.77772£2,777.72
Unit Price without VAT:£2.77772
Unit Price with VAT:£3.33326