
AZ7621P2-1A-12D | |
|---|---|
DigiKey Part Number | 3385-AZ7621P2-1A-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621P2-1A-12D |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CUR, UL |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 240 Ohms |
Load - Max Switching 4000VA | Base Product Number |
Coil Current 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.59768 | £2,597.68 |
| Unit Price without VAT: | £2.59768 |
|---|---|
| Unit Price with VAT: | £3.11722 |

