
AZ7621P-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ7621P-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621P-1C-12D |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 58.25 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style PC Pin |
Packaging Box | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CUR, UL |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 206 Ohms |
Load - Max Switching 4000VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.18456 | £1,092.28 |
| Unit Price without VAT: | £2.18456 |
|---|---|
| Unit Price with VAT: | £2.62147 |

