
AZ762-1AE-110DI | |
|---|---|
DigiKey Part Number | 3385-AZ762-1AE-110DI-ND |
Manufacturer | |
Manufacturer Product Number | AZ762-1AE-110DI |
Description | RELAY GEN PURPOSE SPST 20A 110V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 5540VA, 480W | Relay Type |
Coil Current 4.4 mA | Coil Resistance 25.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.39690 | £1,698.45 |
| Unit Price without VAT: | £3.39690 |
|---|---|
| Unit Price with VAT: | £4.07628 |

