
AZ761-1C-48DEK | |
|---|---|
DigiKey Part Number | 3385-AZ761-1C-48DEK-ND |
Manufacturer | |
Manufacturer Product Number | AZ761-1C-48DEK |
Description | RELAY GEN PURPOSE SPDT 12A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Approval Agency CUR, UL, VDE |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3324VA, 360W | Coil Resistance 5.76 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.47934 | £1,239.67 |
| Unit Price without VAT: | £2.47934 |
|---|---|
| Unit Price with VAT: | £2.97521 |

