
AZ761-1A-12DEK | |
|---|---|
DigiKey Part Number | 3385-AZ761-1A-12DEK-ND |
Manufacturer | |
Manufacturer Product Number | AZ761-1A-12DEK |
Description | RELAY GEN PURPOSE SPST 12A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Approval Agency CUR, UL, VDE |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3324VA, 360W | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.74322 | £871.61 |
| Unit Price without VAT: | £1.74322 |
|---|---|
| Unit Price with VAT: | £2.09186 |

