
AZ7555-1C-24DSSEK | |
|---|---|
DigiKey Part Number | 3385-AZ7555-1C-24DSSEK-ND |
Manufacturer | |
Manufacturer Product Number | AZ7555-1C-24DSSEK |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency CUR, TUV, UL |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 5000VA, 480W | Coil Resistance 4.8 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.78760 | £1,787.60 |
| Unit Price without VAT: | £1.78760 |
|---|---|
| Unit Price with VAT: | £2.14512 |

