Image for AZ7555-1A-24DSSK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7555-1A-24DSSK

DigiKey Part Number
3385-AZ7555-1A-24DSSK-ND
Manufacturer
Manufacturer Product Number
AZ7555-1A-24DSSK
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
18 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
20 A
Approval Agency
CUR, TUV, UL
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
5000VA, 480W
Coil Resistance
4.8 kOhms
Coil Current
5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£1.60195£1,601.95
Unit Price without VAT:£1.60195
Unit Price with VAT:£1.92234