
AZ743-2A-115AEF | |
|---|---|
DigiKey Part Number | 3385-AZ743-2A-115AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ743-2A-115AEF |
Description | RELAY GEN PURPOSE DPST 10A 115V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.25 VAC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2770VA, 240W | Relay Type |
Coil Current 6.6 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.72692 | £2,363.46 |
| Unit Price without VAT: | £4.72692 |
|---|---|
| Unit Price with VAT: | £5.67230 |

