
AZ733-2A-24D | |
|---|---|
DigiKey Part Number | 3385-AZ733-2A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2A-24D |
Description | RELAY GEN PURPOSE DPST 12A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 250VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 3324VA, 360W | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.27914 | £1,139.57 |
| Unit Price without VAT: | £2.27914 |
|---|---|
| Unit Price with VAT: | £2.73497 |

