
AZ6991-1CE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ6991-1CE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6991-1CE-12DE |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin (AgSn) |
Contact Rating (Current) 8 A | Approval Agency CUR, UL, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2216VA, 180W | Coil Resistance 848 Ohms |
Coil Current 14.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.85978 | £3,719.56 |
| Unit Price without VAT: | £1.85978 |
|---|---|
| Unit Price with VAT: | £2.23174 |

