
AZ6962-1CE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ6962-1CE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6962-1CE-5DE |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 44.2 mA | Coil Resistance 113 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 20 | £2.29800 | £45.96 |
| 40 | £2.21925 | £88.77 |
| 60 | £2.17450 | £130.47 |
| 100 | £2.11930 | £211.93 |
| 260 | £2.01969 | £525.12 |
| 500 | £1.95422 | £977.11 |
| 1,000 | £1.88708 | £1,887.08 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

