Image for AZ6962-1CE-12DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ6962-1CE-12DE

DigiKey Part Number
3385-AZ6962-1CE-12DE-ND
Manufacturer
Manufacturer Product Number
AZ6962-1CE-12DE
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZ6962-1CE-12DE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
7 ms
Coil Voltage
Release Time
3 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC, 125VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
19.4 mA
Coil Resistance
620 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.70000£2.70
20£2.32650£46.53
40£2.24650£89.86
60£2.20133£132.08
100£2.14540£214.54
260£2.04462£531.60
500£1.97832£989.16
1,000£1.91036£1,910.36
Manufacturers Standard Package
Unit Price without VAT:£2.70000
Unit Price with VAT:£3.24000