Parametric Equivalent

AZ6962-1A-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ6962-1A-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6962-1A-48DE |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 6 mA | Coil Resistance 8 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ6962-1AE-48DE | American Zettler | 0 | 3385-AZ6962-1AE-48DE-ND | £2.23503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.16661 | £2,166.61 |
| Unit Price without VAT: | £2.16661 |
|---|---|
| Unit Price with VAT: | £2.59993 |

