
AZ576P-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ576P-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ576P-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 5540VA, 510W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.02404 | £3,024.04 |
| Unit Price without VAT: | £3.02404 |
|---|---|
| Unit Price with VAT: | £3.62885 |

