
AZ2850-2C-240AE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-240AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-240AE |
Description | RELAY GEN PURPOSE DPDT 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 192 VAC |
Part Status Active | Must Release Voltage 48 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 63.2 mA | Coil Resistance 3.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.15000 | £17.15 |
| 20 | £14.74650 | £294.93 |
| 40 | £14.24000 | £569.60 |
| 60 | £13.95167 | £837.10 |
| 100 | £13.59680 | £1,359.68 |
| 260 | £12.95654 | £3,368.70 |
| 500 | £12.53552 | £6,267.76 |
| Unit Price without VAT: | £17.15000 |
|---|---|
| Unit Price with VAT: | £20.58000 |

