AZ2704-2A-48D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £8.55425
Datasheet
Image for AZ2704-2A-48D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2704-2A-48D

DigiKey Part Number
3385-AZ2704-2A-48D-ND
Manufacturer
Manufacturer Product Number
AZ2704-2A-48D
Description
RELAY GEN PURPOSE DPST 30A 48V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
36 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
CUR, TUV, UL
Switching Voltage
400VAC, 150VDC - Max
Relay Type
Load - Max Switching
8310VA, 840W
Coil Resistance
1.2 kOhms
Coil Current
40 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2704-2A-48DWAmerican Zettler03385-AZ2704-2A-48DW-ND£8.55425Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
80£8.56613£685.29
Unit Price without VAT:£8.56613
Unit Price with VAT:£10.27936