Parametric Equivalent

AZ2704-1A-120A | |
|---|---|
DigiKey Part Number | 3385-AZ2704-1A-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2704-1A-120A |
Description | RELAY GEN PURPOSE SPST 30A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 18 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 5.217 kOhms |
Coil Current 23 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2704-1A-120AW | American Zettler | 0 | 3385-AZ2704-1A-120AW-ND | £8.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £8.30325 | £664.26 |
| Unit Price without VAT: | £8.30325 |
|---|---|
| Unit Price with VAT: | £9.96390 |


