
AZ2501P2-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2501P2-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501P2-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency CUR, UL |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 13850VA | Coil Resistance 48 Ohms |
Coil Current 250 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £6.36885 | £2,547.54 |
| Unit Price without VAT: | £6.36885 |
|---|---|
| Unit Price with VAT: | £7.64262 |

