Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2250-1CE-24DTF | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1CE-24DTF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1CE-24DTF |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 7200VA, 1100W | Coil Resistance 660 Ohms |
Coil Current 36.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2250-1CE-24DF | American Zettler | 0 | 3385-AZ2250-1CE-24DF-ND | £4.17720 | Parametric Equivalent |
| AZ2250-1CET-24DF | American Zettler | 0 | 3385-AZ2250-1CET-24DF-ND | £4.52252 | Parametric Equivalent |
| AZ2250-1CET-24DTF | American Zettler | 0 | 3385-AZ2250-1CET-24DTF-ND | £4.66229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £4.28532 | £5,142.38 |
| Unit Price without VAT: | £4.28532 |
|---|---|
| Unit Price with VAT: | £5.14238 |

