AZ2250-1AT-24DETF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.29347
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.34973
Datasheet
Image for AZ2250-1AT-24DETF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2250-1AT-24DETF

DigiKey Part Number
3385-AZ2250-1AT-24DETF-ND
Manufacturer
Manufacturer Product Number
AZ2250-1AT-24DETF
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 28VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
7200VA, 1100W
Relay Type
Coil Current
36.4 mA
Coil Resistance
660 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2250-1A-24DEAmerican Zettler03385-AZ2250-1A-24DE-ND£2.29347Parametric Equivalent
AZ2250-1A-24DEFAmerican Zettler03385-AZ2250-1A-24DEF-ND£2.34973Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,200£2.52917£3,035.00
Unit Price without VAT:£2.52917
Unit Price with VAT:£3.03500