Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2250-1AE-12DETF | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1AE-12DETF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1AE-12DETF |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 7200VA, 1100W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2250-1AE-12DE | American Zettler | 0 | 3385-AZ2250-1AE-12DE-ND | £1.42286 | Parametric Equivalent |
| AZ2250-1AE-12DEF | American Zettler | 0 | 3385-AZ2250-1AE-12DEF-ND | £2.13546 | Parametric Equivalent |
| AZ2250-1AET-12DEF | American Zettler | 0 | 3385-AZ2250-1AET-12DEF-ND | £2.48439 | Parametric Equivalent |
| AZ2250-1AET-12DETF | American Zettler | 0 | 3385-AZ2250-1AET-12DETF-ND | £2.55153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £2.15808 | £2,589.70 |
| Unit Price without VAT: | £2.15808 |
|---|---|
| Unit Price with VAT: | £2.58970 |


