
AZ2200-1AE-22D | |
|---|---|
DigiKey Part Number | 3385-AZ2200-1AE-22D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2200-1AE-22D |
Description | RELAY GEN PURPOSE SPST 30A 22V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 2.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £2.20327 | £2,643.92 |
| Unit Price without VAT: | £2.20327 |
|---|---|
| Unit Price with VAT: | £2.64392 |

