
AZ2150W-1AE-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150W-1AE-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150W-1AE-24DEF |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 250VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 8310VA, 900W | Relay Type |
Coil Current 46.2 mA | Coil Resistance 520 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.53800 | £1,522.80 |
| Unit Price without VAT: | £2.53800 |
|---|---|
| Unit Price with VAT: | £3.04560 |

