Parametric Equivalent

AZ21501P-1CJ-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ21501P-1CJ-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501P-1CJ-12DE |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency CUR, UL |
Switching Voltage 277VAC, 110VDC - Max | Relay Type |
Load - Max Switching 13850VA, 1200W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ21501P-1CH-12DE | American Zettler | 0 | 3385-AZ21501P-1CH-12DE-ND | £4.73932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £5.06165 | £3,036.99 |
| Unit Price without VAT: | £5.06165 |
|---|---|
| Unit Price with VAT: | £6.07398 |

