Parametric Equivalent

AZ21501P-1AH-24D | |
|---|---|
DigiKey Part Number | 3385-AZ21501P-1AH-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501P-1AH-24D |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency CUR, UL |
Switching Voltage 277VAC, 110VDC - Max | Relay Type |
Load - Max Switching 13850VA, 1200W | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ21501P-1AJ-24D | American Zettler | 0 | 3385-AZ21501P-1AJ-24D-ND | £4.80615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £4.48268 | £2,689.61 |
| Unit Price without VAT: | £4.48268 |
|---|---|
| Unit Price with VAT: | £5.37922 |

