Parametric Equivalent
Parametric Equivalent

AZ21501-1CET-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ21501-1CET-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1CET-24DE |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 100°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUR, UL, TUV |
Load - Max Switching 7200VA, 1200W | Relay Type |
Coil Current 38 mA | Coil Resistance 384 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ21501-1CE-24DE | American Zettler | 0 | 3385-AZ21501-1CE-24DE-ND | £2.24658 | Parametric Equivalent |
| AZ21501-1CEH-24DE | American Zettler | 0 | 3385-AZ21501-1CEH-24DE-ND | £1.83425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.85027 | £1,710.16 |
| Unit Price without VAT: | £2.85027 |
|---|---|
| Unit Price with VAT: | £3.42032 |

