Parametric Equivalent
Parametric Equivalent

AZ21501-1AE-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ21501-1AE-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1AE-48DE |
Description | RELAY GEN PURPOSE SPST 50A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 100°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUR, UL, TUV |
Load - Max Switching 7200VA, 1200W | Relay Type |
Coil Current 19 mA | Coil Resistance 1.536 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ21501-1AEH-48DE | American Zettler | 0 | 3385-AZ21501-1AEH-48DE-ND | £1.76297 | Parametric Equivalent |
| AZ21501-1AET-48DE | American Zettler | 0 | 3385-AZ21501-1AET-48DE-ND | £2.71178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.10582 | £1,263.49 |
| Unit Price without VAT: | £2.10582 |
|---|---|
| Unit Price with VAT: | £2.52698 |

